There are no models available for this part yet.
Overview of SG732ARTTDD392M by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SG732ARTTDD392M by KOA Speer Electronics Inc
Part Data Attributes for SG732ARTTDD392M by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 10 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
3900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
20%
|
Working Voltage
|
150 V
|
Alternate Parts for SG732ARTTDD392M
This table gives cross-reference parts and alternative options found for SG732ARTTDD392M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732ARTTDD392M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG732ATTED392M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ARTTDD392M vs SG732ATTED392M |
SG732ARTTP392M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ARTTDD392M vs SG732ARTTP392M |
SG732ARTBK392M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 20% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SG732ARTTDD392M vs SG732ARTBK392M |
SG732ATTP392M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ARTTDD392M vs SG732ATTP392M |
SG732ARTTD392M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ARTTDD392M vs SG732ARTTD392M |
SG732ARTTPD392M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 20% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SG732ARTTDD392M vs SG732ARTTPD392M |
SG732ALTP392M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SG732ARTTDD392M vs SG732ALTP392M |
SG732ARTTPD392M | RES,SMT,THICK FILM,3.9K OHMS,150WV,20% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | SG732ARTTDD392M vs SG732ARTTPD392M |
SG732ARTTED392M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ARTTDD392M vs SG732ARTTED392M |
SG732ALTD392M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SG732ARTTDD392M vs SG732ALTD392M |