SG732ALBK104M
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 20% +/-Tol, -200,200ppm/Cel, 0805,

Overview of SG732ALBK104M by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for SG732ALBK104M by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG732ALBK104M by KOA Speer Electronics Inc

SG732ALBK104M
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
IEC60115-8
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
100000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
20%
Working Voltage
150 V
Want to compare parts?
  1. SG732ALBK104M
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 20% +/-Tol, -200,200ppm/Cel, 0805,
    VS

Alternate Parts for SG732ALBK104M

This table gives cross-reference parts and alternative options found for SG732ALBK104M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732ALBK104M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR0805MR-10100KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 20% +/-Tol, -200,200ppm/Cel, 0805, YAGEO Corporation SG732ALBK104M vs SR0805MR-10100KL
NRCP10M104TRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT NIC Components Corp SG732ALBK104M vs NRCP10M104TRF
SG732ATBK104M Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 20% +/-Tol, -200,200ppm/Cel, 0805, KOA Speer Electronics Inc SG732ALBK104M vs SG732ATBK104M
SG732ARTTD104M Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SG732ALBK104M vs SG732ARTTD104M
SG732ARTTDD104M Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SG732ALBK104M vs SG732ARTTDD104M
SG732ARTTE104M Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SG732ALBK104M vs SG732ARTTE104M
CRCW0805-TR200100K20%RT1 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 20% +/-Tol, -200,200ppm/Cel, 0805, Vishay Intertechnologies SG732ALBK104M vs CRCW0805-TR200100K20%RT1
CRCW0805-TR200100K20%RT6 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 20% +/-Tol, -200,200ppm/Cel, 0805, Vishay Intertechnologies SG732ALBK104M vs CRCW0805-TR200100K20%RT6
SG732ALTPD104M Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 20% +/-Tol, -200,200ppm/Cel, 0805, KOA Speer Electronics Inc SG732ALBK104M vs SG732ALTPD104M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG732ALBK104M by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG732ALBK104M by KOA Speer Electronics Inc

  • Please alert me when SG732ALBK104M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SG732ALBK104M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG732ALBK104M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SG732ALBK104M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG732ALBK104M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG732ALBK104M by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: