Part Details for SG731JTTE5R6K by KOA Speer Electronics Inc
Overview of SG731JTTE5R6K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG731JTTE5R6K
SG731JTTE5R6K CAD Models
SG731JTTE5R6K Part Data Attributes
|
SG731JTTE5R6K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG731JTTE5R6K
KOA Speer Electronics Inc
Fixed Resistor, Ruthenium Oxide, 0.063W, 5.6ohm, 50V, 10% +/-Tol, -400,400ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Reference Standard | MIL-R-55342F | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 10% | |
Working Voltage | 50 V |