Part Details for SG731JTTDD101K by KOA Speer Electronics Inc
Overview of SG731JTTDD101K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG731JTTDD101K
SG731JTTDD101K CAD Models
SG731JTTDD101K Part Data Attributes
|
SG731JTTDD101K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG731JTTDD101K
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 50 V |
Alternate Parts for SG731JTTDD101K
This table gives cross-reference parts and alternative options found for SG731JTTDD101K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG731JTTDD101K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG731JRTTDD101K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JTTDD101K vs SG731JRTTDD101K |
SWR03KBFW1000N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | SG731JTTDD101K vs SWR03KBFW1000N |
SG731JRTBK101K | RES,SMT,THICK FILM,100 OHMS,50WV,10% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | SG731JTTDD101K vs SG731JRTBK101K |
SG731JLTDD101K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG731JTTDD101K vs SG731JLTDD101K |
SG731JLTP101K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG731JTTDD101K vs SG731JLTP101K |
SG731JLTPD101K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG731JTTDD101K vs SG731JLTPD101K |
SG731JTTPD101K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG731JTTDD101K vs SG731JTTPD101K |
SG731JRTBK101K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SG731JTTDD101K vs SG731JRTBK101K |
SG731JTBK101K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SG731JTTDD101K vs SG731JTBK101K |
SWR03KTFW1000 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SG731JTTDD101K vs SWR03KTFW1000 |