Part Details for SG731JRTTPD471M by KOA Corporation
Overview of SG731JRTTPD471M by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG731JRTTPD471M
SG731JRTTPD471M CAD Models
SG731JRTTPD471M Part Data Attributes
|
SG731JRTTPD471M
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
SG731JRTTPD471M
KOA Corporation
RES,SMT,THICK FILM,470 OHMS,50WV,20% +/-TOL,-200,200PPM TC,0603 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 20% | |
Working Voltage | 50 V |
Alternate Parts for SG731JRTTPD471M
This table gives cross-reference parts and alternative options found for SG731JRTTPD471M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG731JRTTPD471M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG731JLTDD471M | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG731JRTTPD471M vs SG731JLTDD471M |
SG731JLTPD471M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SG731JRTTPD471M vs SG731JLTPD471M |
SG731JRTTDD471M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JRTTPD471M vs SG731JRTTDD471M |
SG731JRTBK471M | RES,SMT,THICK FILM,470 OHMS,50WV,20% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | SG731JRTTPD471M vs SG731JRTBK471M |
SG731JRTTPD471M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SG731JRTTPD471M vs SG731JRTTPD471M |
SG731JLTP471M | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG731JRTTPD471M vs SG731JLTP471M |
SG731JLTD471M | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG731JRTTPD471M vs SG731JLTD471M |
SG731JTTP471M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JRTTPD471M vs SG731JTTP471M |
TSR3MTM471V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | SG731JRTTPD471M vs TSR3MTM471V |
SG731JTTDD471M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JRTTPD471M vs SG731JTTDD471M |