Part Details for SG731JRTBK105K by KOA Corporation
Overview of SG731JRTBK105K by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG731JRTBK105K
SG731JRTBK105K CAD Models
SG731JRTBK105K Part Data Attributes
|
SG731JRTBK105K
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
SG731JRTBK105K
KOA Corporation
RES,SMT,THICK FILM,1M OHMS,50WV,10% +/-TOL,-200,200PPM TC,0603 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 50 V |
Alternate Parts for SG731JRTBK105K
This table gives cross-reference parts and alternative options found for SG731JRTBK105K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG731JRTBK105K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG731JRTTDD105K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JRTBK105K vs SG731JRTTDD105K |
SG731JRTTPD105K | RES,SMT,THICK FILM,1M OHMS,50WV,10% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | SG731JRTBK105K vs SG731JRTTPD105K |
SG731JLTP105K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG731JRTBK105K vs SG731JLTP105K |
SG731JRTTP105K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JRTBK105K vs SG731JRTTP105K |
SG731JTTP105K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JRTBK105K vs SG731JTTP105K |
SG731JLTPD105K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG731JRTBK105K vs SG731JLTPD105K |
SG731JLTD105K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG731JRTBK105K vs SG731JLTD105K |
SG731JTTPD105K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG731JRTBK105K vs SG731JTTPD105K |