Part Details for SG731JLTP823M by KOA Speer Electronics Inc
Overview of SG731JLTP823M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG731JLTP823M
SG731JLTP823M CAD Models
SG731JLTP823M Part Data Attributes
|
SG731JLTP823M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG731JLTP823M
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 50 V |
Alternate Parts for SG731JLTP823M
This table gives cross-reference parts and alternative options found for SG731JLTP823M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG731JLTP823M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG731JTTPD823M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SG731JLTP823M vs SG731JTTPD823M |
SG731JTTP823M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JLTP823M vs SG731JTTP823M |
SG731JRTBK823M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SG731JLTP823M vs SG731JRTBK823M |
SG731JLTPD823M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SG731JLTP823M vs SG731JLTPD823M |
SG731JLTD823M | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG731JLTP823M vs SG731JLTD823M |
SG731JTTDD823M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JLTP823M vs SG731JTTDD823M |
SG731JRTTP823M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JLTP823M vs SG731JRTTP823M |
SG731JRTTD823M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JLTP823M vs SG731JRTTD823M |
NRCE06M823TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, | NIC Components Corp | SG731JLTP823M vs NRCE06M823TRF |
SG731JRTTDD823M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JLTP823M vs SG731JRTTDD823M |