Part Details for SG731JLTP822M by KOA Speer Electronics Inc
Overview of SG731JLTP822M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG731JLTP822M
SG731JLTP822M CAD Models
SG731JLTP822M Part Data Attributes
|
SG731JLTP822M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG731JLTP822M
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 50 V |
Alternate Parts for SG731JLTP822M
This table gives cross-reference parts and alternative options found for SG731JLTP822M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG731JLTP822M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR3MM822V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | SG731JLTP822M vs TSR3MM822V |
SG731JLTD822M | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG731JLTP822M vs SG731JLTD822M |
SG731JTTPD822M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SG731JLTP822M vs SG731JTTPD822M |
SG731JLTDD822M | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG731JLTP822M vs SG731JLTDD822M |
SG731JRTTD822M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JLTP822M vs SG731JRTTD822M |
SG731JTBK822M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SG731JLTP822M vs SG731JTBK822M |
TSR3MTM822V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | SG731JLTP822M vs TSR3MTM822V |
SG731JRTTP822M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JLTP822M vs SG731JRTTP822M |
SG731JTTP822M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JLTP822M vs SG731JTTP822M |
SG731JTTD822M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JLTP822M vs SG731JTTD822M |