Part Details for SG731JLTDD471M by KOA Speer Electronics Inc
Overview of SG731JLTDD471M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG731JLTDD471M
SG731JLTDD471M CAD Models
SG731JLTDD471M Part Data Attributes
|
SG731JLTDD471M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG731JLTDD471M
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 50 V |
Alternate Parts for SG731JLTDD471M
This table gives cross-reference parts and alternative options found for SG731JLTDD471M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG731JLTDD471M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG731JLTPD471M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SG731JLTDD471M vs SG731JLTPD471M |
SG731JRTTDD471M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JLTDD471M vs SG731JRTTDD471M |
SG731JRTBK471M | RES,SMT,THICK FILM,470 OHMS,50WV,20% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | SG731JLTDD471M vs SG731JRTBK471M |
SG731JRTTPD471M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SG731JLTDD471M vs SG731JRTTPD471M |
SG731JLTP471M | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG731JLTDD471M vs SG731JLTP471M |
SG731JLTD471M | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG731JLTDD471M vs SG731JLTD471M |
SG731JTTP471M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JLTDD471M vs SG731JTTP471M |
TSR3MTM471V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | SG731JLTDD471M vs TSR3MTM471V |
SG731JTTDD471M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JLTDD471M vs SG731JTTDD471M |
NRCE06M471TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, | NIC Components Corp | SG731JLTDD471M vs NRCE06M471TRF |