Part Details for SG731JLTDD120M by KOA Speer Electronics Inc
Overview of SG731JLTDD120M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG731JLTDD120M
SG731JLTDD120M CAD Models
SG731JLTDD120M Part Data Attributes
|
SG731JLTDD120M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG731JLTDD120M
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 50 V |
Alternate Parts for SG731JLTDD120M
This table gives cross-reference parts and alternative options found for SG731JLTDD120M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG731JLTDD120M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG731JTTP120M | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SG731JLTDD120M vs SG731JTTP120M |
SG731JRTTD120M | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SG731JLTDD120M vs SG731JRTTD120M |
SG731JRTTP120M | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SG731JLTDD120M vs SG731JRTTP120M |
RPC0603MT12R0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SG731JLTDD120M vs RPC0603MT12R0 |
SG731JLTP120M | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SG731JLTDD120M vs SG731JLTP120M |
SG731JRTTDD120M | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SG731JLTDD120M vs SG731JRTTDD120M |
SG731JTTPD120M | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, | SG731JLTDD120M vs SG731JTTPD120M |
TSR3MM120V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SG731JLTDD120M vs TSR3MM120V |
SG731JLTD120M | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SG731JLTDD120M vs SG731JLTD120M |
SG731JRTBK120M | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, | SG731JLTDD120M vs SG731JRTBK120M |