There are no models available for this part yet.
Overview of SG7050VEN156.250000M-DJHA3 by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SG7050VEN156.250000M-DJHA3 by Seiko Epson Corporation
Part Data Attributes for SG7050VEN156.250000M-DJHA3 by Seiko Epson Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SEIKO EPSON CORP
|
Package Description
|
SMD, 6 PIN
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
ENABLE/DISABLE FUNCTION
|
Fall Time-Max
|
0.3 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Nom
|
156.25 MHz
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVDS
|
Output Load
|
100 OHM
|
Package Equivalence Code
|
DILCC6,.2
|
Physical Dimension
|
7.0mm x 5.0mm x 1.5mm
|
Rise Time-Max
|
0.3 ns
|
Supply Current-Max
|
25 mA
|
Supply Voltage-Max
|
2.625 V
|
Supply Voltage-Min
|
2.375 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Gold (Au)
|
Alternate Parts for SG7050VEN156.250000M-DJHA3
This table gives cross-reference parts and alternative options found for SG7050VEN156.250000M-DJHA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG7050VEN156.250000M-DJHA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLDPLTVH-156.250 | LVDS Output Clock Oscillator, 150MHz Min, 700MHz Max, 156.25MHz Nom | Raltron Electronics Corporation | SG7050VEN156.250000M-DJHA3 vs CLDPLTVH-156.250 |
GXO-L72J/BI156.25MHZ | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | SG7050VEN156.250000M-DJHA3 vs GXO-L72J/BI156.25MHZ |
SG3225VEN156.250000M-DJHA3 | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | SG7050VEN156.250000M-DJHA3 vs SG3225VEN156.250000M-DJHA3 |
SG3225VEN156.250000M-DJHA | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | SG7050VEN156.250000M-DJHA3 vs SG3225VEN156.250000M-DJHA |
570SAA000118DGR | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT PACKAGE-8 | Skyworks Solutions Inc | SG7050VEN156.250000M-DJHA3 vs 570SAA000118DGR |
CLDPLTUH-156.250 | LVDS Output Clock Oscillator, 150MHz Min, 700MHz Max, 156.25MHz Nom | Raltron Electronics Corporation | SG7050VEN156.250000M-DJHA3 vs CLDPLTUH-156.250 |
GXO-L72J/B156.25MHZ | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | SG7050VEN156.250000M-DJHA3 vs GXO-L72J/B156.25MHZ |
SG3225VEN156.250000M-DJGA3 | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | SG7050VEN156.250000M-DJHA3 vs SG3225VEN156.250000M-DJGA3 |
SG7050VEN156.250000M-DJGA3 | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | SG7050VEN156.250000M-DJHA3 vs SG7050VEN156.250000M-DJGA3 |
SG3225VEN156.250000M-DJHA0 | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | SG7050VEN156.250000M-DJHA3 vs SG3225VEN156.250000M-DJHA0 |