SG7050EEN156.250000M-CDGA
Seiko Epson Corporation
Description: LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN

Overview of SG7050EEN156.250000M-CDGA by Seiko Epson Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SG7050EEN156.250000M-CDGA by Seiko Epson Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG7050EEN156.250000M-CDGA by Seiko Epson Corporation

SG7050EEN156.250000M-CDGA
Seiko Epson Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SEIKO EPSON CORP
Package Description
SMD, 6 PIN
Reach Compliance Code
unknown
Additional Feature
ENABLE/DISABLE FUNCTION
Fall Time-Max
0.3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
156.25 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Package Equivalence Code
DILCC6,.2
Physical Dimension
7.0mm x 5.0mm x 1.5mm
Rise Time-Max
0.3 ns
Supply Current-Max
60 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
GOLD
Want to compare parts?
  1. SG7050EEN156.250000M-CDGA
    Seiko Epson Corporation
    LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN
    VS

Alternate Parts for SG7050EEN156.250000M-CDGA

This table gives cross-reference parts and alternative options found for SG7050EEN156.250000M-CDGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG7050EEN156.250000M-CDGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SG7050EEN156.250000M-CDHA LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN Seiko Epson Corporation SG7050EEN156.250000M-CDGA vs SG7050EEN156.250000M-CDHA
SIT9366AC-5B2-33N156.250000 1 to 220 MHz, Low Jitter Differential XO SiTime Corporation SG7050EEN156.250000M-CDGA vs SIT9366AC-5B2-33N156.250000
SG3225EEN156.250000M-CDGA0 LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN Seiko Epson Corporation SG7050EEN156.250000M-CDGA vs SG3225EEN156.250000M-CDGA0
VC-709-ECE-FAAN-156M250000 VC-709-ECE-FAAN-156M250000 Microchip Technology Inc SG7050EEN156.250000M-CDGA vs VC-709-ECE-FAAN-156M250000
EMCL23J2J-156.250M CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SG7050EEN156.250000M-CDGA vs EMCL23J2J-156.250M
591MB156M250DG LVPECL Output Clock Oscillator, 156.25MHz Nom, Skyworks Solutions Inc SG7050EEN156.250000M-CDGA vs 591MB156M250DG
591MB156M250DGR LVPECL Output Clock Oscillator, 156.25MHz Nom, Skyworks Solutions Inc SG7050EEN156.250000M-CDGA vs 591MB156M250DGR
VC-711-ECE-FAAN-156M250000 LVPECL Output Clock Oscillator, 156.25MHz Nom Microchip Technology Inc SG7050EEN156.250000M-CDGA vs VC-711-ECE-FAAN-156M250000
EMCL23J2H-156.250M CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SG7050EEN156.250000M-CDGA vs EMCL23J2H-156.250M
SG7050EEN156.250000M-CDHA3 LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN Seiko Epson Corporation SG7050EEN156.250000M-CDGA vs SG7050EEN156.250000M-CDHA3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG7050EEN156.250000M-CDGA by Seiko Epson Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG7050EEN156.250000M-CDGA by Seiko Epson Corporation

Select Manufacturer
Which Manufacturer of SG7050EEN156.250000M-CDGA would you like to use for your alert(s)?
  • Please alert me when SG7050EEN156.250000M-CDGA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG7050EEN156.250000M-CDGA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG7050EEN156.250000M-CDGA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG7050EEN156.250000M-CDGA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG7050EEN156.250000M-CDGA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG7050EEN156.250000M-CDGA by Seiko Epson Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: