Part Details for SG7050EEN100.000000M-DEHA3 by Seiko Epson Corporation
Overview of SG7050EEN100.000000M-DEHA3 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG7050EEN100.000000M-DEHA3
SG7050EEN100.000000M-DEHA3 CAD Models
SG7050EEN100.000000M-DEHA3 Part Data Attributes
|
SG7050EEN100.000000M-DEHA3
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SG7050EEN100.000000M-DEHA3
Seiko Epson Corporation
LVPECL Output Clock Oscillator, 100MHz Nom, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.5mm | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for SG7050EEN100.000000M-DEHA3
This table gives cross-reference parts and alternative options found for SG7050EEN100.000000M-DEHA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG7050EEN100.000000M-DEHA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG3225EEN100.000000M-DEHA3 | LVPECL Output Clock Oscillator, 100MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | SG7050EEN100.000000M-DEHA3 vs SG3225EEN100.000000M-DEHA3 |
SG3225EEN100.000000M-DEHA | LVPECL Output Clock Oscillator, 100MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | SG7050EEN100.000000M-DEHA3 vs SG3225EEN100.000000M-DEHA |
SG7050EEN100.000000M-DEGA0 | LVPECL Output Clock Oscillator, 100MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | SG7050EEN100.000000M-DEHA3 vs SG7050EEN100.000000M-DEGA0 |
SG3225EEN100.000000M-DEGA3 | LVPECL Output Clock Oscillator, 100MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | SG7050EEN100.000000M-DEHA3 vs SG3225EEN100.000000M-DEGA3 |
SG7050EEN100.000000M-DEGA | LVPECL Output Clock Oscillator, 100MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | SG7050EEN100.000000M-DEHA3 vs SG7050EEN100.000000M-DEGA |
SG7050EEN100.000000M-DEHA | LVPECL Output Clock Oscillator, 100MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | SG7050EEN100.000000M-DEHA3 vs SG7050EEN100.000000M-DEHA |