Part Details for SG5L20USM-5600 by Shindengen Electronic Manufacturing Co Ltd
Overview of SG5L20USM-5600 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG5L20USM-5600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-SG5L20USM-5600
|
Mouser Electronics | Rectifiers Fast Recovery Diode RoHS: Compliant | 0 |
|
$0.6130 / $0.6390 | Order Now |
|
Quest Components | 800 |
|
$0.8976 / $2.1760 | Buy Now | |
DISTI #
SG5L20USM-5600
|
TME | Diode: rectifying, THT, 200V, 5A, Ifsm: 90A, FTO220G, Ufmax: 0.96V Min Qty: 1 | 0 |
|
$0.4640 / $0.7800 | RFQ |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 1000 |
|
$0.5440 / $1.6210 | Buy Now |
Part Details for SG5L20USM-5600
SG5L20USM-5600 CAD Models
SG5L20USM-5600 Part Data Attributes:
|
SG5L20USM-5600
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SG5L20USM-5600
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, FTO-220G, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Part Package Code | TO-220AC | |
Package Description | R-PSFM-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.96 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SG5L20USM-5600
This table gives cross-reference parts and alternative options found for SG5L20USM-5600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG5L20USM-5600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR520F | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Suzhou Good-Ark Electronics Co Ltd | SG5L20USM-5600 vs MUR520F |