Part Details for SG5520J/883C by Linfinity Microelectronics
Overview of SG5520J/883C by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Part Details for SG5520J/883C
SG5520J/883C CAD Models
SG5520J/883C Part Data Attributes
|
SG5520J/883C
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SG5520J/883C
Linfinity Microelectronics
Analog Circuit, BIPolar, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SG5520J/883C
This table gives cross-reference parts and alternative options found for SG5520J/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG5520J/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG5528J/883B | Linfinity Microelectronics | Check for Price | Analog Circuit, BIPolar, CDIP16, | SG5520J/883C vs SG5528J/883B |
SG7520N | Linfinity Microelectronics | Check for Price | Analog Circuit, BIPolar, PDIP16, | SG5520J/883C vs SG7520N |
SG7523J | Linfinity Microelectronics | Check for Price | Analog Circuit, BIPolar, CDIP16, | SG5520J/883C vs SG7523J |
SG5520J | Linfinity Microelectronics | Check for Price | Analog Circuit, BIPolar, CDIP16, | SG5520J/883C vs SG5520J |
SG5521J | Linfinity Microelectronics | Check for Price | Analog Circuit, BIPolar, CDIP16, | SG5520J/883C vs SG5521J |
SG7529J | Linfinity Microelectronics | Check for Price | Analog Circuit, BIPolar, CDIP16, | SG5520J/883C vs SG7529J |
SG7538N | Linfinity Microelectronics | Check for Price | Analog Circuit, BIPolar, PDIP16, | SG5520J/883C vs SG7538N |
SG5534J | Linfinity Microelectronics | Check for Price | Analog Circuit, BIPolar, CDIP16, | SG5520J/883C vs SG5534J |
SG7528N | Linfinity Microelectronics | Check for Price | Analog Circuit, BIPolar, PDIP16, | SG5520J/883C vs SG7528N |
SG7525J | Linfinity Microelectronics | Check for Price | Analog Circuit, BIPolar, CDIP16, | SG5520J/883C vs SG7525J |