Part Details for SG40281B1-000U-A99 by SUNON USA
Overview of SG40281B1-000U-A99 by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for SG40281B1-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SG40281B1-000U-A99
|
Avnet Americas | DC Fan Ball Bearing 12V 0.624A 7.49W 19000RPM 25.6CFM 58.5dB Flange Mount - Bulk (Alt: SG40281B1-000U-A99) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for SG40281B1-000U-A99
SG40281B1-000U-A99 CAD Models
SG40281B1-000U-A99 Part Data Attributes
|
SG40281B1-000U-A99
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
SG40281B1-000U-A99
SUNON USA
DC Fan, Axial Construction, 0.52A, 12V, 6.24W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: UL | |
Airflow | 25.6 CFM | |
Approvals | CUL; TUV | |
Bearing Type | BALL | |
Body Material | PBT/POLYETHYLENE | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 70000 h | |
Noise | 58.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | BOX | |
Pressure | 36.83 mmH2O | |
Rated Current | 0.52 A | |
Rated Power | 6.24 W | |
Rated Voltage | 12 V | |
Speed | 19000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 35 g | |
Width | 28 mm |