Datasheets
SG3845DM by:

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8, PLASTIC, SOIC-8

Part Details for SG3845DM by Linfinity Microelectronics

Overview of SG3845DM by Linfinity Microelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SG3845DM

SG3845DM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SG3845DM Part Data Attributes

SG3845DM Linfinity Microelectronics
Buy Now Datasheet
Compare Parts:
SG3845DM Linfinity Microelectronics Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8, PLASTIC, SOIC-8
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer LINFINITY MICROELECTRONICS
Package Description PLASTIC, SOIC-8
Reach Compliance Code unknown
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 25 V
Input Voltage-Min 12 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Surface Mount YES
Switcher Configuration PUSH-PULL
Switching Frequency-Max 500 kHz
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL

SG3845DM Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG3845DM by Linfinity Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG3845DM by Linfinity Microelectronics

Select Manufacturer
Which Manufacturer of SG3845DM would you like to use for your alert(s)?
  • Please alert me when SG3845DM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG3845DM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG3845DM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG3845DM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG3845DM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG3845DM by Linfinity Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: