Datasheets
SG3842G2AS by:

Switching Regulator/Controller, Current-mode, 0.02A, 55kHz Switching Freq-Max, BICMOS, PDSO8,

Part Details for SG3842G2AS by Fairchild Semiconductor Corporation

Overview of SG3842G2AS by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for SG3842G2AS

SG3842G2AS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SG3842G2AS Part Data Attributes

SG3842G2AS Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
SG3842G2AS Fairchild Semiconductor Corporation Switching Regulator/Controller, Current-mode, 0.02A, 55kHz Switching Freq-Max, BICMOS, PDSO8,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Package Description SOP, SOP8,.25
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Control Mode CURRENT-MODE
JESD-30 Code R-PDSO-G8
Moisture Sensitivity Level 2A
Number of Terminals 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.02 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Surface Mount YES
Switching Frequency-Max 55 kHz
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG3842G2AS by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG3842G2AS by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of SG3842G2AS would you like to use for your alert(s)?
  • Please alert me when SG3842G2AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG3842G2AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG3842G2AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG3842G2AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG3842G2AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG3842G2AS by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: