Part Details for SG350M0047B2F-1820 by YAGEO Corporation
Overview of SG350M0047B2F-1820 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1818-20ARTZ-RL7 | Analog Devices | RESET GENERATOR I.C. | |
DC1820A-A | Analog Devices | LTC3646 (MSOP) Demo Board - 4V | |
DC1820A-B | Analog Devices | LTC3646-1 (MSOP) Demo Board - |
Part Details for SG350M0047B2F-1820
SG350M0047B2F-1820 CAD Models
SG350M0047B2F-1820 Part Data Attributes
|
SG350M0047B2F-1820
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SG350M0047B2F-1820
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 800 mΩ | |
Leakage Current | 0.997 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 315 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | WIRE |
Alternate Parts for SG350M0047B2F-1820
This table gives cross-reference parts and alternative options found for SG350M0047B2F-1820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG350M0047B2F-1820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP350M0047A7S-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0047B2F-1820 vs SP350M0047A7S-1625 |
SK350M47A3SV1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0047B2F-1820 vs SK350M47A3SV1625 |
SK350M47BPF-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0047B2F-1820 vs SK350M47BPF-1625 |
350PX47MKC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SG350M0047B2F-1820 vs 350PX47MKC16X25 |
SP350M0047BPSJ1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0047B2F-1820 vs SP350M0047BPSJ1625 |
SK350M0047BPFM2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SG350M0047B2F-1820 vs SK350M0047BPFM2230 |
SP350M0047A5SQ1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0047B2F-1820 vs SP350M0047A5SQ1625 |
SK350M47BPF21820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0047B2F-1820 vs SK350M47BPF21820 |
SK350M47B2SJ1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0047B2F-1820 vs SK350M47B2SJ1625 |
SK350M47A2FL1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0047B2F-1820 vs SK350M47A2FL1625 |