Part Details for SG350M0022B1F-1320 by YAGEO Corporation
Overview of SG350M0022B1F-1320 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-09SMJLB | Coilcraft Inc | General Purpose Inductor, 0.09uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-04L | Coilcraft Inc | General Purpose Inductor, 0.0375uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-05L | Coilcraft Inc | General Purpose Inductor, 0.049uH, 5%, 1 Element, 3823, ROHS COMPLIANT |
Part Details for SG350M0022B1F-1320
SG350M0022B1F-1320 CAD Models
SG350M0022B1F-1320 Part Data Attributes
|
SG350M0022B1F-1320
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SG350M0022B1F-1320
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2100 mΩ | |
Leakage Current | 0.472 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 160 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | WIRE |
Alternate Parts for SG350M0022B1F-1320
This table gives cross-reference parts and alternative options found for SG350M0022B1F-1320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG350M0022B1F-1320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK350M0022A3SM1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SG350M0022B1F-1320 vs SK350M0022A3SM1325 |
SK350M22APS51320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0022B1F-1320 vs SK350M22APS51320 |
SK350M22B2F71320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0022B1F-1320 vs SK350M22B2F71320 |
SK350M0022BPSQ1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SG350M0022B1F-1320 vs SK350M0022BPSQ1325 |
SK350M22APSL1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0022B1F-1320 vs SK350M22APSL1320 |
SK350M0022B7S11325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SG350M0022B1F-1320 vs SK350M0022B7S11325 |
SP350M0022BZF11320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0022B1F-1320 vs SP350M0022BZF11320 |
SK350M0022A7F31325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SG350M0022B1F-1320 vs SK350M0022A7F31325 |
SK350M22A2SQ1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0022B1F-1320 vs SK350M22A2SQ1320 |
SG350M0022AZS-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SG350M0022B1F-1320 vs SG350M0022AZS-1320 |