Part Details for SG350M0010ST by YAGEO Corporation
Overview of SG350M0010ST by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG350M0010ST
SG350M0010ST CAD Models
SG350M0010ST Part Data Attributes
|
SG350M0010ST
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SG350M0010ST
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.22 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 100 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | WIRE |
Alternate Parts for SG350M0010ST
This table gives cross-reference parts and alternative options found for SG350M0010ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG350M0010ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK350M0010A3F-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SG350M0010ST vs SK350M0010A3F-1320 |
SP350M0010B5FM1319 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0010ST vs SP350M0010B5FM1319 |
SK350M10A5SM1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0010ST vs SK350M10A5SM1019 |
350MV10FC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | SUN Electronic Industries Corporation | SG350M0010ST vs 350MV10FC |
B43041A4106M016 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | SG350M0010ST vs B43041A4106M016 |
SK350M10BPSL1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0010ST vs SK350M10BPSL1019 |
SK350M0010A1FV1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SG350M0010ST vs SK350M0010A1FV1320 |
SK350M10APSM1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0010ST vs SK350M10APSM1019 |
SK350M10A7SV1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0010ST vs SK350M10A7SV1019 |
SK350M10B1SM1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0010ST vs SK350M10B1SM1019 |