SG3225VAN73.500000M-KJGA3
Description: CRYSTAL OSCILLATOR, CLOCK, LVDS OUTPUT

Overview of SG3225VAN73.500000M-KJGA3 by Epson Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SG3225VAN73.500000M-KJGA3 by Epson Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG3225VAN73.500000M-KJGA3 by Epson Electronics America Inc

SG3225VAN73.500000M-KJGA3
Epson Electronics America Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SEIKO EPSON CORP
Package Description
LCC6,.1X.12,75/67
Reach Compliance Code
unknown
Additional Feature
ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT
Fall Time-Max
0.3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
73.5 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Output Load
100 OHM
Package Equivalence Code
LCC6,.1X.12,67/51
Physical Dimension
3.2mm x 2.5mm x1.05mm
Rise Time-Max
0.3 ns
Supply Current-Max
30 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.25 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au)
Want to compare parts?
  1. SG3225VAN73.500000M-KJGA3
    Epson Electronics America Inc
    CRYSTAL OSCILLATOR, CLOCK, LVDS OUTPUT
    VS

Related Parts for SG3225VAN73.500000M-KJGA3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG3225VAN73.500000M-KJGA3 by Epson Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG3225VAN73.500000M-KJGA3 by Epson Electronics America Inc

Select Manufacturer
Which Manufacturer of SG3225VAN73.500000M-KJGA3 would you like to use for your alert(s)?
  • Please alert me when SG3225VAN73.500000M-KJGA3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG3225VAN73.500000M-KJGA3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG3225VAN73.500000M-KJGA3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG3225VAN73.500000M-KJGA3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG3225VAN73.500000M-KJGA3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG3225VAN73.500000M-KJGA3 by Epson Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: