Part Details for SG3225EEN100.000000M-DEGA3 by Seiko Epson Corporation
Overview of SG3225EEN100.000000M-DEGA3 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for SG3225EEN100.000000M-DEGA3
SG3225EEN100.000000M-DEGA3 CAD Models
SG3225EEN100.000000M-DEGA3 Part Data Attributes
|
SG3225EEN100.000000M-DEGA3
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SG3225EEN100.000000M-DEGA3
Seiko Epson Corporation
LVPECL Output Clock Oscillator, 100MHz Nom, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | LCC6,.1X.12,65/49 | |
Physical Dimension | 3.2mm x 2.5mm x 1.05mm | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SG3225EEN100.000000M-DEGA3
This table gives cross-reference parts and alternative options found for SG3225EEN100.000000M-DEGA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG3225EEN100.000000M-DEGA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG3225EEN100.000000M-DEHA3 | LVPECL Output Clock Oscillator, 100MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | SG3225EEN100.000000M-DEGA3 vs SG3225EEN100.000000M-DEHA3 |
SG7050EEN100.000000M-DEHA3 | LVPECL Output Clock Oscillator, 100MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | SG3225EEN100.000000M-DEGA3 vs SG7050EEN100.000000M-DEHA3 |
SG3225EEN100.000000M-DEHA | LVPECL Output Clock Oscillator, 100MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | SG3225EEN100.000000M-DEGA3 vs SG3225EEN100.000000M-DEHA |
SG7050EEN100.000000M-DEGA0 | LVPECL Output Clock Oscillator, 100MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | SG3225EEN100.000000M-DEGA3 vs SG7050EEN100.000000M-DEGA0 |
SG7050EEN100.000000M-DEGA | LVPECL Output Clock Oscillator, 100MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | SG3225EEN100.000000M-DEGA3 vs SG7050EEN100.000000M-DEGA |
SG7050EEN100.000000M-DEHA | LVPECL Output Clock Oscillator, 100MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | SG3225EEN100.000000M-DEGA3 vs SG7050EEN100.000000M-DEHA |