Part Details for SG2E155M0811M by Samwha Electronics
Overview of SG2E155M0811M by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG2E155M0811M
SG2E155M0811M CAD Models
SG2E155M0811M Part Data Attributes
|
SG2E155M0811M
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SG2E155M0811M
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1.5uF, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0225 mA | |
Manufacturer Series | SG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 36 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for SG2E155M0811M
This table gives cross-reference parts and alternative options found for SG2E155M0811M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG2E155M0811M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43821F2155M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | SG2E155M0811M vs B43821F2155M009 |
B43821F2155M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | SG2E155M0811M vs B43821F2155M000 |
B43821F2155M012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | SG2E155M0811M vs B43821F2155M012 |
1SG2EVB155MFS0811M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | SG2E155M0811M vs 1SG2EVB155MFS0811M |
B43821F2155M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | SG2E155M0811M vs B43821F2155M000 |
B43821F2155M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | SG2E155M0811M vs B43821F2155M001 |
B43821F2155M009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | SG2E155M0811M vs B43821F2155M009 |
B43821F2155M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | SG2E155M0811M vs B43821F2155M002 |
1SA2EVB155MAQ0811M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | SG2E155M0811M vs 1SA2EVB155MAQ0811M |
B43821F2155M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | SG2E155M0811M vs B43821F2155M003 |