Part Details for SG2A155M05011PB by Samwha Electronics
Overview of SG2A155M05011PB by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG2A155M05011PB
SG2A155M05011PB CAD Models
SG2A155M05011PB Part Data Attributes
|
SG2A155M05011PB
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SG2A155M05011PB
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1.5uF, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1.5 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 61890 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0045 mA | |
Length | 11 mm | |
Manufacturer Series | SG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 30 mA | |
Series | SG (100 V) | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for SG2A155M05011PB
This table gives cross-reference parts and alternative options found for SG2A155M05011PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG2A155M05011PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
81R5MAM0511WP05N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | SG2A155M05011PB vs 81R5MAM0511WP05N |
81R5MAM0511WP070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | SG2A155M05011PB vs 81R5MAM0511WP070 |
81R5MAM0511WP05E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | SG2A155M05011PB vs 81R5MAM0511WP05E |
81R5MAM0511WFN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | SG2A155M05011PB vs 81R5MAM0511WFN5C |
81R5MAM0511WF07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | SG2A155M05011PB vs 81R5MAM0511WF07C |
81R5MAM0511WP010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | SG2A155M05011PB vs 81R5MAM0511WP010 |
B41004A9155M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | TDK Corporation | SG2A155M05011PB vs B41004A9155M001 |
81R5MAM0511WF01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | SG2A155M05011PB vs 81R5MAM0511WF01E |
81R5MAM0511WPN1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | SG2A155M05011PB vs 81R5MAM0511WPN1A |
81R5MAM0511WF000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | SG2A155M05011PB vs 81R5MAM0511WF000 |