SG25664A
Description: Display

Overview of SG25664A by Sunlike Display Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

CAD Models for SG25664A by Sunlike Display Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG25664A by Sunlike Display Tech Corp

SG25664A
Sunlike Display Tech Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SUNLIKE DISPLAY TECH CORP
Reach Compliance Code
unknown
Horizontal Pixel Count
16 Pixel
Overall Depth
9.7 mm
Overall Height
65 mm
Overall Length
180 mm
Supply Voltage-Nom
5 V
Vertical Pixel Count
4 Pixel
Viewing Area Height
40 mm
Viewing Area Length
134 mm
Want to compare parts?
  1. SG25664A
    Sunlike Display Tech Corp
    Display
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG25664A by Sunlike Display Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG25664A by Sunlike Display Tech Corp

Select Manufacturer
Which Manufacturer of SG25664A would you like to use for your alert(s)?
  • Please alert me when SG25664A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG25664A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG25664A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG25664A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG25664A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG25664A by Sunlike Display Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: