Part Details for SG2526BN by Microchip Technology Inc
Overview of SG2526BN by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SG2526BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SG2526BN-ND
|
DigiKey | IC REG CTRLR BUCK/FLYBACK 18DIP Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
494-SG2526BN
|
Mouser Electronics | Switching Controllers Voltage Mode PWMs, High-Reliability Isolated Switching Regulators RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SG2526BN
|
Microchip Technology Inc | Voltage Mode PWM, 500Khz - 8V to 35V Operation -25C to 85C, Projected EOL: 2044-01-29 RoHS: Compliant pbFree: Yes |
1 Alternates Available |
|
$15.2600 / $32.1300 | Buy Now |
Part Details for SG2526BN
SG2526BN CAD Models
SG2526BN Part Data Attributes
|
SG2526BN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG2526BN
Microchip Technology Inc
Switching Controller, 0.2A, 500kHz Switching Freq-Max, PDIP18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.84 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for SG2526BN
This table gives cross-reference parts and alternative options found for SG2526BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG2526BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG3526BN | Switching Controller, 0.2A, 500kHz Switching Freq-Max, PDIP18 | Microchip Technology Inc | SG2526BN vs SG3526BN |
SG1526BJ | Switching Controller, 0.02A, 500kHz Switching Freq-Max, CDIP18 | Microchip Technology Inc | SG2526BN vs SG1526BJ |
SG1526BJ-JAN | Switching Controller, 0.2A, 500kHz Switching Freq-Max, CDIP18 | Microchip Technology Inc | SG2526BN vs SG1526BJ-JAN |