Part Details for SG2524NP3 by Texas Instruments
Overview of SG2524NP3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG2524NP3
SG2524NP3 CAD Models
SG2524NP3 Part Data Attributes
|
SG2524NP3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SG2524NP3
Texas Instruments
IC IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,DIP,16PIN,PLASTIC, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDIP-T16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SG2524NP3
This table gives cross-reference parts and alternative options found for SG2524NP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG2524NP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7802801EA | Switching Controller, 0.1A, CDIP16, CERAMIC, DIP-16 | Unitrode Corporation | SG2524NP3 vs 7802801EA |
SG1524J-DESC | Switching Regulator/Controller | Microchip Technology Inc | SG2524NP3 vs SG1524J-DESC |
SG2524N | 40V, Dual 0.05A 450KHz PWM controller with -25C to 85C 16-PDIP -25 to 85 | Texas Instruments | SG2524NP3 vs SG2524N |
7802801EX | Switching Controller, Voltage-mode, 0.1A, BIPolar, CDIP16, CERAMIC, DIP-16 | Unitrode Corp (RETIRED) | SG2524NP3 vs 7802801EX |
SG3524N3 | IC IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,DIP,16PIN,PLASTIC, Switching Regulator or Controller | Texas Instruments | SG2524NP3 vs SG3524N3 |
SG3524J | Switching Regulator/Controller | Microchip Technology Inc | SG2524NP3 vs SG3524J |
7802801EA | Switching Controller, Voltage-mode, 0.1A, BIPolar, CDIP16 | Microchip Technology Inc | SG2524NP3 vs 7802801EA |
SG3524NP3 | IC IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,DIP,16PIN,PLASTIC, Switching Regulator or Controller | Texas Instruments | SG2524NP3 vs SG3524NP3 |
SG2524N | Switching Regulator/Controller | Microchip Technology Inc | SG2524NP3 vs SG2524N |
SG2524N3 | IC IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,DIP,16PIN,PLASTIC, Switching Regulator or Controller | Texas Instruments | SG2524NP3 vs SG2524N3 |