Part Details for SG2524BJ by Microchip Technology Inc
Overview of SG2524BJ by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG2524BJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SG2524BJ
|
Microchip Technology Inc | PWM Controller Voltage Mode +/-1% Ref - pulse width modulator 55 C to 125 C, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
49 Alternates Available |
|
$15.8000 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | SWITCHING CONTROLLER, VOLTAGE-MODE, 0.2A, 600KHZ SWITCHING FREQ-MAX, BIPOLAR, CDIP16 | 80 |
|
$17.5000 / $22.5000 | Buy Now |
Part Details for SG2524BJ
SG2524BJ CAD Models
SG2524BJ Part Data Attributes
|
SG2524BJ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG2524BJ
Microchip Technology Inc
Switching Controller, Voltage-mode, 0.2A, 600kHz Switching Freq-Max, BIPolar, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.62 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 600 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SG2524BJ
This table gives cross-reference parts and alternative options found for SG2524BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG2524BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG2524BN-TR | Microsemi Corporation | Check for Price | Switching Controller | SG2524BJ vs SG2524BN-TR |
5962-8764501EX | Linfinity Microelectronics | Check for Price | Switching Controller, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | SG2524BJ vs 5962-8764501EX |
SG1524BJ-883B | Microchip Technology Inc | Check for Price | Switching Controller, Voltage-mode, 0.2A, 600kHz Switching Freq-Max, BIPolar, CDIP16 | SG2524BJ vs SG1524BJ-883B |
5962-8764501EC | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.2A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | SG2524BJ vs 5962-8764501EC |
SG1524BJ | Microchip Technology Inc | Check for Price | Switching Controller, Voltage-mode, 0.2A, 600kHz Switching Freq-Max, BIPolar, CDIP16 | SG2524BJ vs SG1524BJ |
SG1524BJ-DESC-TR | Microchip Technology Inc | Check for Price | Switching Controller | SG2524BJ vs SG1524BJ-DESC-TR |
5962-8764501EA | Microchip Technology Inc | Check for Price | Switching Controller, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, BIPolar, CDIP16 | SG2524BJ vs 5962-8764501EA |
SG1524BJ-DESC | Microchip Technology Inc | Check for Price | Switching Controller, Voltage-mode, 0.2A, 600kHz Switching Freq-Max, BIPolar, CDIP16 | SG2524BJ vs SG1524BJ-DESC |