Part Details for SG24064A by Sunlike Display Tech Corp
Overview of SG24064A by Sunlike Display Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for SG24064A
SG24064A CAD Models
SG24064A Part Data Attributes:
|
SG24064A
Sunlike Display Tech Corp
Buy Now
Datasheet
|
Compare Parts:
SG24064A
Sunlike Display Tech Corp
Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNLIKE DISPLAY TECH CORP | |
Reach Compliance Code | unknown | |
Horizontal Pixel Count | 240 Pixel | |
Overall Depth | 9.7 mm | |
Overall Height | 65 mm | |
Overall Length | 180 mm | |
Supply Voltage-Nom | 5 V | |
Vertical Pixel Count | 64 Pixel | |
Viewing Area Height | 40 mm | |
Viewing Area Length | 134 mm |