Part Details for SG20LC20USM-5600 by Shindengen Electronic Manufacturing Co Ltd
Overview of SG20LC20USM-5600 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG20LC20USM-5600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-SG20LC20USM-5600
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Barrier Diode RoHS: Compliant | 0 |
|
$1.3200 | Order Now |
DISTI #
79357625
|
Verical | SG20LC20USM-5600 Min Qty: 49 Package Multiple: 1 | Americas - 800 |
|
$1.2634 | Buy Now |
|
Quest Components | 642 |
|
$1.5131 / $3.6680 | Buy Now | |
DISTI #
SG20LC20USM-5600
|
TME | Diode: rectifying, THT, 200V, 20A, Ifsm: 150A, FTO220G, Ufmax: 0.96V Min Qty: 1 | 0 |
|
$0.6500 / $0.9800 | RFQ |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 800 |
|
$0.9170 / $6.4710 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 3 |
|
$0.9170 / $6.4710 | Buy Now |
Part Details for SG20LC20USM-5600
SG20LC20USM-5600 CAD Models
SG20LC20USM-5600 Part Data Attributes
|
SG20LC20USM-5600
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SG20LC20USM-5600
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode, 10A, 200V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.96 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO |