Part Details for SG2010A by EG & G Inc
Overview of SG2010A by EG & G Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SG2010A
SG2010A CAD Models
SG2010A Part Data Attributes
|
SG2010A
EG & G Inc
Buy Now
Datasheet
|
Compare Parts:
SG2010A
EG & G Inc
Laser Diode, 904nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EG & G INC | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 904 nm | |
Response Time-Max | 1e-9 s | |
Semiconductor Material | GaAs | |
Spectral Bandwidth | 3.5 m | |
Surface Mount | NO |