Part Details for SG1H684M05011PA by Samwha Electronics
Overview of SG1H684M05011PA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG1H684M05011PA
SG1H684M05011PA CAD Models
SG1H684M05011PA Part Data Attributes
|
SG1H684M05011PA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SG1H684M05011PA
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.68uF, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 195040 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.00102 mA | |
Length | 11 mm | |
Manufacturer Series | SG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 19 mA | |
Series | SG (50 V) | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for SG1H684M05011PA
This table gives cross-reference parts and alternative options found for SG1H684M05011PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1H684M05011PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8R68LFM0511WP07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF, | Fenghua (HK) Electronics Ltd | SG1H684M05011PA vs 8R68LFM0511WP07D |
8R68LFM0511WPN5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF, | Fenghua (HK) Electronics Ltd | SG1H684M05011PA vs 8R68LFM0511WPN5D |
8R68LFM0511WPN7D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF, | Fenghua (HK) Electronics Ltd | SG1H684M05011PA vs 8R68LFM0511WPN7D |
8R68LFM0511WPN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF, | Fenghua (HK) Electronics Ltd | SG1H684M05011PA vs 8R68LFM0511WPN5P |
8R68LFM0511WP07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF, | Fenghua (HK) Electronics Ltd | SG1H684M05011PA vs 8R68LFM0511WP07P |
8R68LFM0511WP01N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF, | Fenghua (HK) Electronics Ltd | SG1H684M05011PA vs 8R68LFM0511WP01N |
8R68LFM0511WPN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF, | Fenghua (HK) Electronics Ltd | SG1H684M05011PA vs 8R68LFM0511WPN10 |
8R68LFM0511WP05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF, | Fenghua (HK) Electronics Ltd | SG1H684M05011PA vs 8R68LFM0511WP05P |
8R68LFM0511LL01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF, | Fenghua (HK) Electronics Ltd | SG1H684M05011PA vs 8R68LFM0511LL01J |
8R68LFM0511WFN0J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF, | Fenghua (HK) Electronics Ltd | SG1H684M05011PA vs 8R68LFM0511WFN0J |