Part Details for SG1H226M05011PB by Samwha Electronics
Overview of SG1H226M05011PB by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG1H226M05011PB
SG1H226M05011PB CAD Models
SG1H226M05011PB Part Data Attributes
|
SG1H226M05011PB
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SG1H226M05011PB
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6030 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.033 mA | |
Length | 11 mm | |
Manufacturer Series | SG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 108 mA | |
Series | SG (50 V) | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for SG1H226M05011PB
This table gives cross-reference parts and alternative options found for SG1H226M05011PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1H226M05011PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220LFM0511WPN4F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | SG1H226M05011PB vs 8220LFM0511WPN4F |
1220LFM0511WPN285J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | SG1H226M05011PB vs 1220LFM0511WPN285J |
8220LFM0511WF04J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | SG1H226M05011PB vs 8220LFM0511WF04J |
50PK22MEFCKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SG1H226M05011PB vs 50PK22MEFCKC5X11 |
8220LFM0511WFN0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | SG1H226M05011PB vs 8220LFM0511WFN0M |
1220LFM0511WPN481M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | SG1H226M05011PB vs 1220LFM0511WPN481M |
1220LFM0511WPN08EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | SG1H226M05011PB vs 1220LFM0511WPN08EM |
2220LFM0511WPN585C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | SG1H226M05011PB vs 2220LFM0511WPN585C |
UFW1H220MDD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | SG1H226M05011PB vs UFW1H220MDD1CT |
2220LFM0511WPN285B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | SG1H226M05011PB vs 2220LFM0511WPN285B |