Part Details for SG184E0155J-- by Kyocera AVX Components
Overview of SG184E0155J-- by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG184E0155J--
SG184E0155J-- CAD Models
SG184E0155J-- Part Data Attributes
|
SG184E0155J--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SG184E0155J--
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.5uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Additional Feature | STANDARD: CECC30000 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for SG184E0155J--
This table gives cross-reference parts and alternative options found for SG184E0155J--. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG184E0155J--, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250B1B155J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | Electrocube Inc | SG184E0155J-- vs 250B1B155J |
AREM15510JKOM | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount | Aerovox Corporation | SG184E0155J-- vs AREM15510JKOM |
WMF1W1P5J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | SG184E0155J-- vs WMF1W1P5J |
AREM15510JKOOZZ | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | SG184E0155J-- vs AREM15510JKOOZZ |
MKT722+615J4+R | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Electronic-Bauteile Goerlitz GmbH | SG184E0155J-- vs MKT722+615J4+R |
AREM15510JKOK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount | Aerovox Corporation | SG184E0155J-- vs AREM15510JKOK |
MMWA1W1P5J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | SG184E0155J-- vs MMWA1W1P5J |
AREM15510JKOO | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount | Aerovox Corporation | SG184E0155J-- vs AREM15510JKOO |
A50155J100R | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | SG184E0155J-- vs A50155J100R |
150155J100IE2 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | SG184E0155J-- vs 150155J100IE2 |