Datasheets
SG1847J/883B by: Linfinity Microelectronics

Switching Regulator/Controller, Current-mode, 0.1A, 500kHz Switching Freq-Max, BIPolar, CDIP16,

Part Details for SG1847J/883B by Linfinity Microelectronics

Overview of SG1847J/883B by Linfinity Microelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ICL8212MTY/B Rochester Electronics LLC Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics.
79M06ML/B Rochester Electronics LLC Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics.
IH5143MJE/883B Rochester Electronics LLC SPDT, 2 Func, 1 Channel, CMOS, CDIP16,

Part Details for SG1847J/883B

SG1847J/883B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SG1847J/883B Part Data Attributes

SG1847J/883B Linfinity Microelectronics
Buy Now Datasheet
Compare Parts:
SG1847J/883B Linfinity Microelectronics Switching Regulator/Controller, Current-mode, 0.1A, 500kHz Switching Freq-Max, BIPolar, CDIP16,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer LINFINITY MICROELECTRONICS
Package Description DIP, DIP16,.3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Control Mode CURRENT-MODE
JESD-30 Code R-XDIP-T16
JESD-609 Code e0
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.1 A
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Surface Mount NO
Switching Frequency-Max 500 kHz
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Alternate Parts for SG1847J/883B

This table gives cross-reference parts and alternative options found for SG1847J/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1847J/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M38510/70202BEA Switching Regulator/Controller, Current-mode, 0.1A, 48kHz Switching Freq-Max, BIPolar, CDIP16, Unitrode Corp (RETIRED) SG1847J/883B vs M38510/70202BEA
UC1847J/883B UC1847J/883B Linear Technology SG1847J/883B vs UC1847J/883B
Part Number Description Manufacturer Compare
M38510/70202BEA Switching Regulator/Controller, Current-mode, 0.1A, 48kHz Switching Freq-Max, BIPolar, CDIP16, Unitrode Corp (RETIRED) SG1847J/883B vs M38510/70202BEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG1847J/883B by Linfinity Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG1847J/883B by Linfinity Microelectronics

  • Please alert me when SG1847J/883B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG1847J/883B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG1847J/883B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG1847J/883B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG1847J/883B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG1847J/883B by Linfinity Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: