Part Details for SG1842F-TR/DESC by Microchip Technology Inc
Overview of SG1842F-TR/DESC by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SG1842F-TR/DESC
SG1842F-TR/DESC CAD Models
SG1842F-TR/DESC Part Data Attributes:
|
SG1842F-TR/DESC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG1842F-TR/DESC
Microchip Technology Inc
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, CDFP10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-GDFP-F10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SG1842F-TR/DESC
This table gives cross-reference parts and alternative options found for SG1842F-TR/DESC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1842F-TR/DESC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9451304MPX | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | SG1842F-TR/DESC vs 5962-9451304MPX |
UCC3801PW | 12V, 1A low power BICMOS 1MHz current mode PWM with 9.4V/7.4V UVLO and 50% duty cycle, 0C to 70C 8-TSSOP 0 to 70 | Texas Instruments | SG1842F-TR/DESC vs UCC3801PW |
MIC38HC42BJ | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, CDIP8, CERDIP-8 | Microchip Technology Inc | SG1842F-TR/DESC vs MIC38HC42BJ |
5962-8670402XA | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20, | Unitrode Corporation | SG1842F-TR/DESC vs 5962-8670402XA |
UC1845J | Current Mode PWM Controller 8-CDIP -55 to 125 | Texas Instruments | SG1842F-TR/DESC vs UC1845J |
UC3843ADT | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO14, PLASTIC, SOIC-14 | Microsemi Corporation | SG1842F-TR/DESC vs UC3843ADT |
SG1845J | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP14 | Microchip Technology Inc | SG1842F-TR/DESC vs SG1845J |
5962-8670407VPA | Space-grade QMLV, enhanced 30-V input, 1-A single-output 500-kHz PWM controller, 50% duty cycle 8-CDIP -55 to 125 | Texas Instruments | SG1842F-TR/DESC vs 5962-8670407VPA |
UC2844J | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 | Motorola Mobility LLC | SG1842F-TR/DESC vs UC2844J |
5962-8670406XX | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, CQCC20, LCC-20 | Unitrode Corporation | SG1842F-TR/DESC vs 5962-8670406XX |