SG1825CL/883-TR
Description: Switching Controller, Current-mode, 0.01A, 1500kHz Switching Freq-Max, BIPolar, CQCC20

Overview of SG1825CL/883-TR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SG1825CL/883-TR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG1825CL/883-TR by Microchip Technology Inc

SG1825CL/883-TR
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
QCCN, LCC20,.35SQ
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
Input Voltage-Min
10 V
Input Voltage-Nom
15 V
JESD-30 Code
X-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
0.01 A
Output Voltage-Nom
5.1 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
UNSPECIFIED
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.286 mm
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
1500 kHz
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. SG1825CL/883-TR
    Microchip Technology Inc
    Switching Controller, Current-mode, 0.01A, 1500kHz Switching Freq-Max, BIPolar, CQCC20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG1825CL/883-TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG1825CL/883-TR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of SG1825CL/883-TR would you like to use for your alert(s)?
  • Please alert me when SG1825CL/883-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG1825CL/883-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG1825CL/883-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG1825CL/883-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG1825CL/883-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG1825CL/883-TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: