Part Details for SG1468N by Linfinity Microelectronics
Overview of SG1468N by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG1468N
SG1468N CAD Models
SG1468N Part Data Attributes
|
SG1468N
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SG1468N
Linfinity Microelectronics
Regulator, 2 Output, BIPolar, PDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 3.5 V | |
Input Voltage Absolute-Max | 30 V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.03% | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.05 A | |
Output Voltage1-Nom | 15 V | |
Output Voltage2-Nom | -15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3.3% |
Alternate Parts for SG1468N
This table gives cross-reference parts and alternative options found for SG1468N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1468N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG1501AJ | Linfinity Microelectronics | Check for Price | Regulator, 2 Output, BIPolar, CDIP14, | SG1468N vs SG1501AJ |
SG2501AN | Linfinity Microelectronics | Check for Price | Regulator, 2 Output, BIPolar, PDIP14, | SG1468N vs SG2501AN |
SG4501J | Linfinity Microelectronics | Check for Price | Regulator, 2 Output, BIPolar, CDIP14, | SG1468N vs SG4501J |
SG4501N | Linfinity Microelectronics | Check for Price | Regulator, 2 Output, BIPolar, PDIP14, | SG1468N vs SG4501N |