Part Details for SG140-12R by Microsemi Corporation
Overview of SG140-12R by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SG140-12R
SG140-12R CAD Models
SG140-12R Part Data Attributes
|
SG140-12R
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG140-12R
Microsemi Corporation
Fixed Positive Standard Regulator, 12VBIPolar, MBFM2, METAL CAN, TO-66, 3 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON GENERAL INC | |
Part Package Code | TO-66 | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 15 V | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.5 V | |
Output Voltage1-Min | 11.5 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | BFM | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4.2% |
Alternate Parts for SG140-12R
This table gives cross-reference parts and alternative options found for SG140-12R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG140-12R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78D12L-TN3-T | Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, LEAD FREE, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | SG140-12R vs 78D12L-TN3-T |
XC6216BB82MR | Fixed Positive Standard Regulator, 11.8VPDSO5, SOT-25, 5 PIN | Torex Semiconductor LTD | SG140-12R vs XC6216BB82MR |
IP78M12ASG | 12V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG140-12R vs IP78M12ASG |
XC6216BB92ER-G | Fixed Positive Standard Regulator, 11.9VPDSO6, USP-6 | Torex Semiconductor LTD | SG140-12R vs XC6216BB92ER-G |
XC6216DB31PR-G | Fixed Positive Standard Regulator, 11.3VPDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | SG140-12R vs XC6216DB31PR-G |
XC6216BB61ER | Fixed Positive Standard Regulator, 11.6VPDSO6, USP-6 | Torex Semiconductor LTD | SG140-12R vs XC6216BB61ER |
UC7812ACG | Fixed Positive Standard Regulator, 12VBIPolar, CSFM3, TO-257 | Unitrode Corp (RETIRED) | SG140-12R vs UC7812ACG |
UC7812ACIG | Fixed Positive Standard Regulator, 12VBIPolar, CSFM3, ISOLATED, TO-257 | Unitrode Corp (RETIRED) | SG140-12R vs UC7812ACIG |
TA78M12F(TE16R) | IC VREG 12 V FIXED POSITIVE REGULATOR, PSSO2, 2.30 MM PITCH, PLASTIC, HSOP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | SG140-12R vs TA78M12F(TE16R) |
XC6216BB62ER-G | Fixed Positive Standard Regulator, 11.6VPDSO6, USP-6 | Torex Semiconductor LTD | SG140-12R vs XC6216BB62ER-G |