Part Details for SG140-12G by Microsemi Corporation
Overview of SG140-12G by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Part Details for SG140-12G
SG140-12G CAD Models
SG140-12G Part Data Attributes
|
SG140-12G
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG140-12G
Microsemi Corporation
Fixed Positive Standard Regulator, 12VBIPolar, HERMETIC SEALED, TO-257, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON GENERAL INC | |
Part Package Code | TO-257 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 15 V | |
JESD-30 Code | R-XSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.5 V | |
Output Voltage1-Min | 11.5 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4.2% |