Part Details for SG134E0683JEN by Kyocera AVX Components
Overview of SG134E0683JEN by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG134E0683JEN
SG134E0683JEN CAD Models
SG134E0683JEN Part Data Attributes
|
SG134E0683JEN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SG134E0683JEN
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.068uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Additional Feature | STANDARD: CECC30000 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for SG134E0683JEN
This table gives cross-reference parts and alternative options found for SG134E0683JEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG134E0683JEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTM0.0685100 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.068uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | SG134E0683JEN vs CTM0.0685100 |
AREM68310KABM | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount | Aerovox Corporation | SG134E0683JEN vs AREM68310KABM |
AREM68310JABMZZ | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | SG134E0683JEN vs AREM68310JABMZZ |
250D1B683J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED | Electrocube Inc | SG134E0683JEN vs 250D1B683J |
AREM68310JABOZZ | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | SG134E0683JEN vs AREM68310JABOZZ |
AREM68310JABM | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount | Aerovox Corporation | SG134E0683JEN vs AREM68310JABM |
SG134E0683J-- | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.068uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | SG134E0683JEN vs SG134E0683J-- |
663.068-5-100 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED | ASC Capacitors | SG134E0683JEN vs 663.068-5-100 |
663F.068-5-100 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED | ASC Capacitors | SG134E0683JEN vs 663F.068-5-100 |
AREM68310KABK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount | Aerovox Corporation | SG134E0683JEN vs AREM68310KABK |