Part Details for SG117AG-883B by Microsemi Corporation
Overview of SG117AG-883B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG117AG-883B
SG117AG-883B CAD Models
SG117AG-883B Part Data Attributes:
|
SG117AG-883B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG117AG-883B
Microsemi Corporation
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MSFM3, HERMETIC, TO-257, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | , SIP3,.1TB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3.5 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-MSFM-T3 | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 Class B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for SG117AG-883B
This table gives cross-reference parts and alternative options found for SG117AG-883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG117AG-883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG117HVIG/883B | Regulator, 1 Output, BIPolar, | Microsemi Corporation | SG117AG-883B vs SG117HVIG/883B |
SG117G-883B | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MSFM3, HERMETIC, TO-257, 3 PIN | Microsemi Corporation | SG117AG-883B vs SG117G-883B |
SG117IG/883B | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | SG117AG-883B vs SG117IG/883B |
SG117G | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MSFM3, HERMETIC, TO-257, 3 PIN | Microsemi Corporation | SG117AG-883B vs SG117G |
SG117G/883B | Regulator, 1 Output, BIPolar, | Microsemi Corporation | SG117AG-883B vs SG117G/883B |
7703405UC | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | Microsemi Corporation | SG117AG-883B vs 7703405UC |