Part Details for SG101 by ITW Lumex
Overview of SG101 by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG101
SG101 CAD Models
SG101 Part Data Attributes:
|
SG101
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SG101
ITW Lumex
Reflective Object Sensor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | unknown | |
Gap Size | 1.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Circuit Type | Transistor | |
Output Voltage-Max | 30 V | |
Response Time | 30 µs | |
Surface Mount | NO |