Part Details for SG-8002CE80.000MHZ-SHML3 by Epson Electronics America Inc
Overview of SG-8002CE80.000MHZ-SHML3 by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG-8002CE80.000MHZ-SHML3
SG-8002CE80.000MHZ-SHML3 CAD Models
SG-8002CE80.000MHZ-SHML3 Part Data Attributes
|
SG-8002CE80.000MHZ-SHML3
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SG-8002CE80.000MHZ-SHML3
Epson Electronics America Inc
CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Oscillator Type | CMOS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |