Part Details for SG-8002CA50.0000M-PCBL0 by Seiko Epson Corporation
Overview of SG-8002CA50.0000M-PCBL0 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Part Details for SG-8002CA50.0000M-PCBL0
SG-8002CA50.0000M-PCBL0 CAD Models
SG-8002CA50.0000M-PCBL0 Part Data Attributes
|
SG-8002CA50.0000M-PCBL0
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SG-8002CA50.0000M-PCBL0
Seiko Epson Corporation
CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC, SON-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | compliant | |
Additional Feature | OUTPUT ENABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.4mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for SG-8002CA50.0000M-PCBL0
This table gives cross-reference parts and alternative options found for SG-8002CA50.0000M-PCBL0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG-8002CA50.0000M-PCBL0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGXO4EESM3-50.0M,A2BC | CMOS Output Clock Oscillator, 50MHz Nom, CERAMIC, MINIATURE PACKAGE-4 | Statek Corporation | SG-8002CA50.0000M-PCBL0 vs HGXO4EESM3-50.0M,A2BC |
SM99222C2E@50.000000MHZ | CMOS Output Clock Oscillator, 50MHz Nom | MMD | SG-8002CA50.0000M-PCBL0 vs SM99222C2E@50.000000MHZ |
HGXO4EESM3-50.0M,H2B0 | CMOS Output Clock Oscillator, 50MHz Nom, CERAMIC, MINIATURE PACKAGE-4 | Statek Corporation | SG-8002CA50.0000M-PCBL0 vs HGXO4EESM3-50.0M,H2B0 |
LHGAT4DTSM150.0M,-/-/100/C | CMOS Output Clock Oscillator, 50MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4 | Statek Corporation | SG-8002CA50.0000M-PCBL0 vs LHGAT4DTSM150.0M,-/-/100/C |
LHGAT4ATSM150.0M,20/50/-/C | CMOS Output Clock Oscillator, 50MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4 | Statek Corporation | SG-8002CA50.0000M-PCBL0 vs LHGAT4ATSM150.0M,20/50/-/C |
SM99422C6E@50.000000MHZ | CMOS Output Clock Oscillator, 50MHz Nom | MMD | SG-8002CA50.0000M-PCBL0 vs SM99422C6E@50.000000MHZ |
LHGAT4BESM550.0M,-/-/30/C | CMOS Output Clock Oscillator, 50MHz Nom, LEAD FREE, HERMETIC SEALED, CERAMIC PACKAGE-4 | Statek Corporation | SG-8002CA50.0000M-PCBL0 vs LHGAT4BESM550.0M,-/-/30/C |
LHGAT4AESM550.0M,20/50/-/C | CMOS Output Clock Oscillator, 50MHz Nom, LEAD FREE, HERMETIC SEALED, CERAMIC PACKAGE-4 | Statek Corporation | SG-8002CA50.0000M-PCBL0 vs LHGAT4AESM550.0M,20/50/-/C |
LHGAT4ANSM350.0M,20/50/-/C | CMOS Output Clock Oscillator, 50MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4 | Statek Corporation | SG-8002CA50.0000M-PCBL0 vs LHGAT4ANSM350.0M,20/50/-/C |
HGXO4ENSM3-50.0M,H5B1 | CMOS Output Clock Oscillator, 50MHz Nom, CERAMIC, MINIATURE PACKAGE-4 | Statek Corporation | SG-8002CA50.0000M-PCBL0 vs HGXO4ENSM3-50.0M,H5B1 |