Part Details for SG-615PHWFREQB3 by Seiko Epson Corporation
Overview of SG-615PHWFREQB3 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG-615PHWFREQB3
SG-615PHWFREQB3 CAD Models
SG-615PHWFREQB3 Part Data Attributes
|
SG-615PHWFREQB3
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SG-615PHWFREQB3
Seiko Epson Corporation
CMOS Output Clock Oscillator, 55.001MHz Min, 135MHz Max, J-LEADED, SMD, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | not_compliant | |
Additional Feature | AT CUT CRYSTAL | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 135 MHz | |
Operating Frequency-Min | 55.0001 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 14mm x 8.65mm x 4.06mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for SG-615PHWFREQB3
This table gives cross-reference parts and alternative options found for SG-615PHWFREQB3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG-615PHWFREQB3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG-615PHWFREQB3:ROHS | CMOS Output Clock Oscillator, 55.001MHz Min, 135MHz Max, ROHS COMPLIANT, J LEADED, SMD, 4 PIN | Seiko Epson Corporation | SG-615PHWFREQB3 vs SG-615PHWFREQB3:ROHS |
SG-615PHWFREQB3 | CRYSTAL OSCILLATOR, CLOCK, 55.0001 MHz - 135 MHz, CMOS OUTPUT, SO-4 | Epson Electronics America Inc | SG-615PHWFREQB3 vs SG-615PHWFREQB3 |