Part Details for SG-615PH66.6670MC0 by Miyazaki Epson Corporation
Overview of SG-615PH66.6670MC0 by Miyazaki Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG-615PH66.6670MC0
SG-615PH66.6670MC0 CAD Models
SG-615PH66.6670MC0 Part Data Attributes
|
SG-615PH66.6670MC0
Miyazaki Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SG-615PH66.6670MC0
Miyazaki Epson Corporation
Oscillator, 26.001MHz Min, 66.667MHz Max, 66.667MHz Nom,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOYOCOM U S A INC | |
Package Description | SMDIP4,.38,200 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 66.667 MHz | |
Operating Frequency-Min | 26.001 MHz | |
Operating Frequency-Nom | 66.667 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMDIP4,.38,200 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |