Part Details for SG-615PCW26.0010MM3:ROHS by Miyazaki Epson Corporation
Overview of SG-615PCW26.0010MM3:ROHS by Miyazaki Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
DS3886AVFN | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver |
Part Details for SG-615PCW26.0010MM3:ROHS
SG-615PCW26.0010MM3:ROHS CAD Models
SG-615PCW26.0010MM3:ROHS Part Data Attributes
|
SG-615PCW26.0010MM3:ROHS
Miyazaki Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SG-615PCW26.0010MM3:ROHS
Miyazaki Epson Corporation
Oscillator, 26.001MHz Min, 135MHz Max, 26.001MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOYOCOM U S A INC | |
Package Description | SMDIP4,.38,200 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 135 MHz | |
Operating Frequency-Min | 26.001 MHz | |
Operating Frequency-Nom | 26.001 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 8 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMDIP4,.38,200 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 28 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |