SG-615PCN30.0000MM0:ROHS
Description: CMOS Output Clock Oscillator

Overview of SG-615PCN30.0000MM0:ROHS by Seiko Epson Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
PQU650M-F-COVER Murata Manufacturing Co Ltd PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical
D1U74T-W-1600-12-HB4AC Murata Manufacturing Co Ltd AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs
DS3886AVFN Rochester Electronics LLC DS3886 - RoHS, BTL 9 Bit Latching Transceiver

CAD Models for SG-615PCN30.0000MM0:ROHS by Seiko Epson Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG-615PCN30.0000MM0:ROHS by Seiko Epson Corporation

SG-615PCN30.0000MM0:ROHS
Seiko Epson Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
Reach Compliance Code
not_compliant
Oscillator Type
LVCMOS
Want to compare parts?
  1. SG-615PCN30.0000MM0:ROHS
    Seiko Epson Corporation
    CMOS Output Clock Oscillator
    VS

Alternate Parts for SG-615PCN30.0000MM0:ROHS

This table gives cross-reference parts and alternative options found for SG-615PCN30.0000MM0:ROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG-615PCN30.0000MM0:ROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SG-615PCN30.0000MM0:ROHS CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT Epson Electronics America Inc SG-615PCN30.0000MM0:ROHS vs SG-615PCN30.0000MM0:ROHS

Related Parts for SG-615PCN30.0000MM0:ROHS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG-615PCN30.0000MM0:ROHS by Seiko Epson Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG-615PCN30.0000MM0:ROHS by Seiko Epson Corporation

Select Manufacturer
Which Manufacturer of SG-615PCN30.0000MM0:ROHS would you like to use for your alert(s)?
  • Please alert me when SG-615PCN30.0000MM0:ROHS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG-615PCN30.0000MM0:ROHS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG-615PCN30.0000MM0:ROHS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG-615PCN30.0000MM0:ROHS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG-615PCN30.0000MM0:ROHS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG-615PCN30.0000MM0:ROHS by Seiko Epson Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: